Violet 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10104-V4

DigiKey Part Number
H3BBG-10104-V4-ND
Manufacturer
Manufacturer Product Number
H3BBG-10104-V4
Description
JUMPER-H1505TR/A2015V/H1505TR 4"
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,53500 Kč135,35 Kč
3012,27933 Kč368,38 Kč
5011,73320 Kč586,66 Kč
10011,03440 Kč1 103,44 Kč
25010,17136 Kč2 542,84 Kč
5009,56470 Kč4 782,35 Kč
1 0008,99467 Kč8 994,67 Kč
2 5008,29311 Kč20 732,78 Kč
5 0007,79924 Kč38 996,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,53500 Kč
Unit Price with VAT:16,37735 Kč
Alternate Color
JUMPER-H1505TR/A2015A/H1505TR 4"
In-Stock: 0
Unit Price: 13,53500 Kč
JUMPER-H1505TR/A2015B/H1505TR 4"
In-Stock: 212
Unit Price: 14,12500 Kč
JUMPER-H1505TR/A2015G/H1505TR 4"
In-Stock: 0
Unit Price: 13,53500 Kč
JUMPER-H1505TR/A2015L/H1505TR 4"
In-Stock: 0
Unit Price: 13,53500 Kč
JUMPER-H1505TR/A2015N/H1505TR 4"
In-Stock: 0
Unit Price: 13,53500 Kč
Alternate Length
JUMPER-H1505TR/A2015V/H1505TR 2"
In-Stock: 0
Unit Price: 13,15600 Kč
JUMPER-H1505TR/A2015V/H1505TR 3"
In-Stock: 0
Unit Price: 13,34600 Kč
JUMPER-H1505TR/A2015V/H1505TR 5"
In-Stock: 0
Unit Price: 13,72500 Kč
JUMPER-H1505TR/A2015V/H1505TR 6"
In-Stock: 0
Unit Price: 13,91400 Kč
JUMPER-H1505TR/A2015V/H1505TR 8"
In-Stock: 0
Unit Price: 14,29300 Kč