Violet 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10102-V4

DigiKey Part Number
H3BBG-10102-V4-ND
Manufacturer
Manufacturer Product Number
H3BBG-10102-V4
Description
JUMPER-H1505TR/A2015V/H1505TR 2"
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,15600 Kč131,56 Kč
3011,93533 Kč358,06 Kč
5011,40920 Kč570,46 Kč
10010,72710 Kč1 072,71 Kč
2509,88844 Kč2 472,11 Kč
5009,29904 Kč4 649,52 Kč
1 0008,74459 Kč8 744,59 Kč
2 5008,06249 Kč20 156,23 Kč
5 0007,58238 Kč37 911,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,15600 Kč
Unit Price with VAT:15,91876 Kč
Alternate Color
JUMPER-H1505TR/A2015A/H1505TR 2"
In-Stock: 0
Unit Price: 13,15600 Kč
JUMPER-H1505TR/A2015B/H1505TR 2"
In-Stock: 0
Unit Price: 13,15600 Kč
JUMPER-H1505TR/A2015G/H1505TR 2"
In-Stock: 0
Unit Price: 13,15600 Kč
JUMPER-H1505TR/A2015L/H1505TR 2"
In-Stock: 0
Unit Price: 13,15600 Kč
JUMPER-H1505TR/A2015N/H1505TR 2"
In-Stock: 0
Unit Price: 13,15600 Kč
Alternate Length
JUMPER-H1505TR/A2015V/H1505TR 3"
In-Stock: 0
Unit Price: 13,34600 Kč
JUMPER-H1505TR/A2015V/H1505TR 4"
In-Stock: 0
Unit Price: 13,53500 Kč
JUMPER-H1505TR/A2015V/H1505TR 5"
In-Stock: 0
Unit Price: 13,72500 Kč
JUMPER-H1505TR/A2015V/H1505TR 6"
In-Stock: 0
Unit Price: 13,91400 Kč
JUMPER-H1505TR/A2015V/H1505TR 8"
In-Stock: 0
Unit Price: 14,29300 Kč