


H3BBG-10103-V4 | |
|---|---|
DigiKey Part Number | H3BBG-10103-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-V4 |
Description | JUMPER-H1505TR/A2015V/H1505TR 3" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,34600 Kč | 133,46 Kč |
| 30 | 12,11067 Kč | 363,32 Kč |
| 50 | 11,56900 Kč | 578,45 Kč |
| 100 | 10,88070 Kč | 1 088,07 Kč |
| 250 | 10,02992 Kč | 2 507,48 Kč |
| 500 | 9,43208 Kč | 4 716,04 Kč |
| 1 000 | 8,86984 Kč | 8 869,84 Kč |
| 2 500 | 8,17792 Kč | 20 444,80 Kč |
| 5 000 | 7,69091 Kč | 38 454,55 Kč |
| Unit Price without VAT: | 13,34600 Kč |
|---|---|
| Unit Price with VAT: | 16,14866 Kč |











