


H3BBG-10105-V4 | |
|---|---|
DigiKey Part Number | H3BBG-10105-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-V4 |
Description | JUMPER-H1505TR/A2015V/H1505TR 5" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,72500 Kč | 137,25 Kč |
| 30 | 12,44767 Kč | 373,43 Kč |
| 50 | 11,89740 Kč | 594,87 Kč |
| 100 | 11,18600 Kč | 1 118,60 Kč |
| 250 | 10,31280 Kč | 2 578,20 Kč |
| 500 | 9,69774 Kč | 4 848,87 Kč |
| 1 000 | 9,11949 Kč | 9 119,49 Kč |
| 2 500 | 8,40821 Kč | 21 020,53 Kč |
| 5 000 | 7,90752 Kč | 39 537,60 Kč |
| Unit Price without VAT: | 13,72500 Kč |
|---|---|
| Unit Price with VAT: | 16,60725 Kč |











