


H3BBG-10106-V4 | |
|---|---|
DigiKey Part Number | H3BBG-10106-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-V4 |
Description | JUMPER-H1505TR/A2015V/H1505TR 6" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,91400 Kč | 139,14 Kč |
| 30 | 12,62300 Kč | 378,69 Kč |
| 50 | 12,05740 Kč | 602,87 Kč |
| 100 | 11,33960 Kč | 1 133,96 Kč |
| 250 | 10,45344 Kč | 2 613,36 Kč |
| 500 | 9,83036 Kč | 4 915,18 Kč |
| 1 000 | 9,24411 Kč | 9 244,11 Kč |
| 2 500 | 8,52323 Kč | 21 308,08 Kč |
| 5 000 | 8,01563 Kč | 40 078,15 Kč |
| Unit Price without VAT: | 13,91400 Kč |
|---|---|
| Unit Price with VAT: | 16,83594 Kč |











