
GT5-1P/S-R(35) | |
|---|---|
DigiKey Part Number | H126177-ND |
Manufacturer | |
Manufacturer Product Number | GT5-1P/S-R(35) |
Description | CONN RETAINER FOR GT5 HOUSINGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT5 Housings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT5 Housings | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 25 | 2,73800 Kč | 68,45 Kč |
| 50 | 2,60800 Kč | 130,40 Kč |
| 100 | 2,48200 Kč | 248,20 Kč |
| 250 | 2,32656 Kč | 581,64 Kč |
| 500 | 2,21486 Kč | 1 107,43 Kč |
| 1 000 | 2,10904 Kč | 2 109,04 Kč |
| 2 500 | 1,97675 Kč | 4 941,88 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










