Connector Housing For F Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT5-1S-HU(A)

DigiKey Part Number
H123612-ND
Manufacturer
Manufacturer Product Number
GT5-1S-HU(A)
Description
CONN HOUSING F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Housing For F Terminals
Datasheet
 Datasheet
EDA/CAD Models
GT5-1S-HU(A) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
F
Accessory Type
Housing
For Use With/Related Products
F Terminals
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
Keyed
Color
Brown
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,76900 Kč157,69 Kč
2514,77400 Kč369,35 Kč
5014,06860 Kč703,43 Kč
10013,39460 Kč1 339,46 Kč
30012,39443 Kč3 718,33 Kč
50011,95500 Kč5 977,50 Kč
1 00011,38407 Kč11 384,07 Kč
2 50010,67135 Kč26 678,38 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč