
GT5-1PP-HU(A)(70) | |
|---|---|
DigiKey Part Number | GT5-1PP-HU(A)(70)-ND |
Manufacturer | |
Manufacturer Product Number | GT5-1PP-HU(A)(70) |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT5-1PP-HU(A)(70) Models |
Category | Accessory Type Housing |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products M Terminals |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Features Keyed |
Part Status Active | Color Brown |
Connector Style M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,83900 Kč | 2 383,90 Kč |
| Unit Price without VAT: | 23,83900 Kč |
|---|---|
| Unit Price with VAT: | 28,84519 Kč |



