
GT5-1S-HU | |
|---|---|
DigiKey Part Number | H123615-ND |
Manufacturer | |
Manufacturer Product Number | GT5-1S-HU |
Description | CONN HOUSING FOR F TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT5-1S-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,89960 Kč | 397,49 Kč |
| 50 | 15,13960 Kč | 756,98 Kč |
| 100 | 14,41720 Kč | 1 441,72 Kč |
| 300 | 13,34073 Kč | 4 002,22 Kč |
| 500 | 12,86800 Kč | 6 434,00 Kč |
| 1 000 | 12,25359 Kč | 12 253,59 Kč |
| 2 500 | 11,48641 Kč | 28 716,02 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |




