
GT5N-1PP-HU | |
|---|---|
DigiKey Part Number | H126180-ND |
Manufacturer | |
Manufacturer Product Number | GT5N-1PP-HU |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT5N-1PP-HU Models |
Category | Accessory Type Housing |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products M Terminals |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Color Gray |
Part Status Active | Base Product Number |
Connector Style M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,58480 Kč | 1 958,48 Kč |
| Unit Price without VAT: | 19,58480 Kč |
|---|---|
| Unit Price with VAT: | 23,69761 Kč |



