
GT5-1S-HU(35) | |
|---|---|
DigiKey Part Number | H126178-ND |
Manufacturer | |
Manufacturer Product Number | GT5-1S-HU(35) |
Description | CONN HOUSING FOR F TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | Keyed | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 8,21440 Kč | 205,36 Kč |
| 50 | 7,82380 Kč | 391,19 Kč |
| 100 | 7,45010 Kč | 745,01 Kč |
| 250 | 6,98308 Kč | 1 745,77 Kč |
| 500 | 6,64964 Kč | 3 324,82 Kč |
| 1 000 | 6,33174 Kč | 6 331,74 Kč |
| 2 500 | 5,93513 Kč | 14 837,83 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



