
GT5-1S-HU(B) | |
|---|---|
DigiKey Part Number | H123613-ND |
Manufacturer | |
Manufacturer Product Number | GT5-1S-HU(B) |
Description | CONN HOUSING FOR F TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT5-1S-HU(B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | Keyed | |
Color | Green | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,77400 Kč | 369,35 Kč |
| 50 | 14,06860 Kč | 703,43 Kč |
| 100 | 13,39460 Kč | 1 339,46 Kč |
| 300 | 12,39443 Kč | 3 718,33 Kč |
| 500 | 11,95500 Kč | 5 977,50 Kč |
| 1 000 | 11,38407 Kč | 11 384,07 Kč |
| 2 500 | 10,67135 Kč | 26 678,38 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



