Connector Housing For M Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT5-1PP-HU(70)

DigiKey Part Number
H123611-ND
Manufacturer
Manufacturer Product Number
GT5-1PP-HU(70)
Description
CONN HOUSING M INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Housing For M Terminals
Datasheet
 Datasheet
EDA/CAD Models
GT5-1PP-HU(70) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
M
Accessory Type
Housing
For Use With/Related Products
M Terminals
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
Latch Lock
Color
Gray
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,04000 Kč290,40 Kč
2527,21360 Kč680,34 Kč
5025,91580 Kč1 295,79 Kč
10024,67470 Kč2 467,47 Kč
30022,83323 Kč6 849,97 Kč
50022,02438 Kč11 012,19 Kč
1 00020,97301 Kč20 973,01 Kč
2 50019,66043 Kč49 151,08 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč