
GT5H-1PP-HU(10) | |
|---|---|
DigiKey Part Number | H123622-ND |
Manufacturer | |
Manufacturer Product Number | GT5H-1PP-HU(10) |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT5H-1PP-HU(10) Models |
Category | Accessory Type Housing |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products M Terminals |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Color Gray |
Part Status Active | Base Product Number |
Connector Style M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,61200 Kč | 196,12 Kč |
| 25 | 18,37760 Kč | 459,44 Kč |
| 50 | 17,49980 Kč | 874,99 Kč |
| 100 | 16,66190 Kč | 1 666,19 Kč |
| 300 | 15,41673 Kč | 4 625,02 Kč |
| 500 | 14,87078 Kč | 7 435,39 Kč |
| 1 000 | 14,16084 Kč | 14 160,84 Kč |
| 2 500 | 13,27435 Kč | 33 185,88 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



