



FX10A-120S/12-SV(71) | |
|---|---|
DigiKey Part Number | H11234-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-120S/12-SV(71) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-120S/12-SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4mm, 5mm |
Number of Positions 120 | Height Above Board 0.126" (3.20mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX10A-120S/12-SV(71) | Hirose Electric Co Ltd | 10 | 5494-FX10A-120S/12-SV(71)-ND | 119,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 10 | 142,51300 Kč | 1 425,13 Kč |
| 25 | 133,57240 Kč | 3 339,31 Kč |
| 60 | 125,56800 Kč | 7 534,08 Kč |
| 120 | 119,57308 Kč | 14 348,77 Kč |
| 300 | 112,08943 Kč | 33 626,83 Kč |
| 540 | 107,53970 Kč | 58 071,44 Kč |
| 1 020 | 102,82597 Kč | 104 882,49 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |




















