120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10B-120P/12-SV(71)

DigiKey Part Number
H11226-ND
Manufacturer
Manufacturer Product Number
FX10B-120P/12-SV(71)
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10B-120P/12-SV(71) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Ground Plate, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
4mm
Number of Positions
120
Height Above Board
0.138" (3.50mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
60106,37583 Kč6 382,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,37583 Kč
Unit Price with VAT:128,71475 Kč