
FX10B-120P-SV1(91) | |
|---|---|
DigiKey Part Number | FX10B-120P-SV1(91)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX10B-120P-SV1(91) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-120P-SV1(91) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.177" (4.50mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,25526 Kč | 68 255,26 Kč |
| Unit Price without VAT: | 68,25526 Kč |
|---|---|
| Unit Price with VAT: | 82,58886 Kč |









