120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10A-120P-SV1(71)

DigiKey Part Number
H123289-ND
Manufacturer
Manufacturer Product Number
FX10A-120P-SV1(71)
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-120P-SV1(71) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
120
Height Above Board
0.177" (4.50mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
10109,82000 Kč1 098,20 Kč
25102,94040 Kč2 573,51 Kč
6096,77283 Kč5 806,37 Kč
12092,15150 Kč11 058,18 Kč
30086,38367 Kč25 915,10 Kč
54082,87600 Kč44 753,04 Kč
1 02079,24254 Kč80 827,39 Kč
2 52074,34983 Kč187 361,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč