120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10A-120P-SV(91)

DigiKey Part Number
26-FX10A-120P-SV(91)TR-ND - Tape & Reel (TR)
26-FX10A-120P-SV(91)CT-ND - Cut Tape (CT)
26-FX10A-120P-SV(91)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX10A-120P-SV(91)
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-120P-SV(91) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
4mm
Number of Positions
120
Height Above Board
0.138" (3.50mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1083,13100 Kč831,31 Kč
2576,64280 Kč1 916,07 Kč
5072,06940 Kč3 603,47 Kč
10067,77100 Kč6 777,10 Kč
25062,48416 Kč15 621,04 Kč
50058,76248 Kč29 381,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00069,62034 Kč69 620,34 Kč
2 00066,30119 Kč132 602,38 Kč
3 00064,43362 Kč193 300,86 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč