Similar
Similar
Similar

DF9B-41P-1V(69) | |
|---|---|
DigiKey Part Number | H11949TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF9B-41P-1V(69) |
Description | CONN HDR 41POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-41P-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,49725 Kč | 36 497,25 Kč |
| Unit Price without VAT: | 36,49725 Kč |
|---|---|
| Unit Price with VAT: | 44,16167 Kč |







