41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9B-41S-1V(32)

DigiKey Part Number
H10395TR-ND - Tape & Reel (TR)
H10395CT-ND - Cut Tape (CT)
H10395DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF9B-41S-1V(32)
Description
CONN RCPT 41POS SMD TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
DF9B-41S-1V(32) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
41
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 141
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,87673 Kč27 876,73 Kč
2 00026,54672 Kč53 093,44 Kč
3 00025,79863 Kč77 395,89 Kč
5 00024,88628 Kč124 431,40 Kč
7 00024,30321 Kč170 122,47 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1034,60500 Kč346,05 Kč
2532,43760 Kč810,94 Kč
5030,88380 Kč1 544,19 Kč
10029,40770 Kč2 940,77 Kč
25027,56448 Kč6 891,12 Kč
50026,24876 Kč13 124,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1038,86700 Kč388,67 Kč
2537,21680 Kč930,42 Kč
5036,39380 Kč1 819,69 Kč
10034,73910 Kč3 473,91 Kč
25031,42980 Kč7 857,45 Kč
50028,94868 Kč14 474,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč