
DF9A-41P-1V(22) | |
|---|---|
DigiKey Part Number | 26-DF9A-41P-1V(22)TR-ND - Tape & Reel (TR) 26-DF9A-41P-1V(22)CT-ND - Cut Tape (CT) 26-DF9A-41P-1V(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9A-41P-1V(22) |
Description | CONN HDR 41POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-41P-1V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,41000 Kč | 40,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,79603 Kč | 24 796,03 Kč |
| 2 000 | 23,61299 Kč | 47 225,98 Kč |
| 3 000 | 22,94751 Kč | 68 842,53 Kč |
| 5 000 | 22,13579 Kč | 110 678,95 Kč |
| 7 000 | 21,61717 Kč | 151 320,19 Kč |
| Unit Price without VAT: | 40,41000 Kč |
|---|---|
| Unit Price with VAT: | 48,89610 Kč |






