
DF9A-41S-1V(22) | |
|---|---|
DigiKey Part Number | H10379TR-ND - Tape & Reel (TR) H10379CT-ND - Cut Tape (CT) H10379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9A-41S-1V(22) |
Description | CONN RCPT 41POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-41S-1V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,78000 Kč | 40,78 Kč |
| 10 | 34,68400 Kč | 346,84 Kč |
| 25 | 32,51560 Kč | 812,89 Kč |
| 50 | 30,95940 Kč | 1 547,97 Kč |
| 100 | 29,48000 Kč | 2 948,00 Kč |
| 250 | 27,63288 Kč | 6 908,22 Kč |
| 500 | 26,31334 Kč | 13 156,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,88447 Kč | 26 884,47 Kč |
| 2 000 | 25,60179 Kč | 51 203,58 Kč |
| 3 000 | 24,88023 Kč | 74 640,69 Kč |
| 5 000 | 24,00043 Kč | 120 002,15 Kč |
| 7 000 | 23,43790 Kč | 164 065,30 Kč |
| Unit Price without VAT: | 40,78000 Kč |
|---|---|
| Unit Price with VAT: | 49,34380 Kč |






