
DF9B-41P-1V(32) | |
|---|---|
DigiKey Part Number | H10387TR-ND - Tape & Reel (TR) H10387CT-ND - Cut Tape (CT) H10387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-41P-1V(32) |
Description | CONN HDR 41POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-41P-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,28333 Kč | 27 283,33 Kč |
| 2 000 | 25,98177 Kč | 51 963,54 Kč |
| 3 000 | 25,24947 Kč | 75 748,41 Kč |
| 5 000 | 24,35659 Kč | 121 782,95 Kč |
| 7 000 | 23,78581 Kč | 166 500,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 25 | 31,67320 Kč | 791,83 Kč |
| 50 | 30,15740 Kč | 1 507,87 Kč |
| 100 | 28,71690 Kč | 2 871,69 Kč |
| 250 | 26,91776 Kč | 6 729,44 Kč |
| 500 | 25,63268 Kč | 12 816,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 37,88000 Kč | 378,80 Kč |
| 25 | 36,26760 Kč | 906,69 Kč |
| 50 | 35,46140 Kč | 1 773,07 Kč |
| 100 | 33,84880 Kč | 3 384,88 Kč |
| 250 | 30,62432 Kč | 7 656,08 Kč |
| 500 | 28,20662 Kč | 14 103,31 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |






