Image for DF9C-41S-1V(22) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9C-41S-1V(22)

DigiKey Part Number
DF9C-41S-1V(22)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF9C-41S-1V(22)
Description
CONN RCPT 41POS SMD TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
DF9C-41S-1V(22) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
41
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,03954 Kč27 039,54 Kč
Manufacturers Standard Package
Unit Price without VAT:27,03954 Kč
Unit Price with VAT:32,71784 Kč