
DF9C-41S-1V(20) | |
|---|---|
DigiKey Part Number | DF9C-41S-1V(20)-ND |
Manufacturer | |
Manufacturer Product Number | DF9C-41S-1V(20) |
Description | CONN RCPT 41POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 33,72300 Kč | 674,46 Kč |
| Unit Price without VAT: | 33,72300 Kč |
|---|---|
| Unit Price with VAT: | 40,80483 Kč |






