
DF9-41S-1V(69) | |
|---|---|
DigiKey Part Number | 26-DF9-41S-1V(69)TR-ND - Tape & Reel (TR) 26-DF9-41S-1V(69)CT-ND - Cut Tape (CT) 26-DF9-41S-1V(69)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-41S-1V(69) |
Description | CONN RCPT 41POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-41S-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,64970 Kč | 36 649,70 Kč |
| 2 000 | 34,90162 Kč | 69 803,24 Kč |
| 3 000 | 33,91828 Kč | 101 754,84 Kč |
| 5 000 | 32,71896 Kč | 163 594,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,41900 Kč | 454,19 Kč |
| 25 | 42,55880 Kč | 1 063,97 Kč |
| 50 | 40,52620 Kč | 2 026,31 Kč |
| 100 | 38,59010 Kč | 3 859,01 Kč |
| 250 | 36,17284 Kč | 9 043,21 Kč |
| 500 | 34,44638 Kč | 17 223,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 48,33700 Kč | 483,37 Kč |
| 25 | 46,28800 Kč | 1 157,20 Kč |
| 50 | 45,25900 Kč | 2 262,95 Kč |
| 100 | 43,20130 Kč | 4 320,13 Kč |
| 250 | 39,08652 Kč | 9 771,63 Kč |
| 500 | 36,00066 Kč | 18 000,33 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |






