
DF9-41S-1V(32) | |
|---|---|
DigiKey Part Number | H10407TR-ND - Tape & Reel (TR) H10407CT-ND - Cut Tape (CT) H10407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-41S-1V(32) |
Description | CONN RCPT 41POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-41S-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,43900 Kč | 374,39 Kč |
| 25 | 35,08360 Kč | 877,09 Kč |
| 50 | 33,40780 Kč | 1 670,39 Kč |
| 100 | 31,81200 Kč | 3 181,20 Kč |
| 250 | 29,81800 Kč | 7 454,50 Kč |
| 500 | 28,39434 Kč | 14 197,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,70614 Kč | 31 706,14 Kč |
| 2 000 | 30,19355 Kč | 60 387,10 Kč |
| 3 000 | 29,34268 Kč | 88 028,04 Kč |
| 5 000 | 28,30518 Kč | 141 525,90 Kč |
| 7 000 | 27,64183 Kč | 193 492,81 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |







