
DF9-41P-1V(32) | |
|---|---|
DigiKey Part Number | H10419TR-ND - Tape & Reel (TR) H10419CT-ND - Cut Tape (CT) H10419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-41P-1V(32) |
Description | CONN HDR 41POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-41P-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 33,86900 Kč | 338,69 Kč |
| 25 | 31,75200 Kč | 793,80 Kč |
| 50 | 30,23200 Kč | 1 511,60 Kč |
| 100 | 28,78800 Kč | 2 878,80 Kč |
| 250 | 26,98440 Kč | 6 746,10 Kč |
| 500 | 25,69616 Kč | 12 848,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,52258 Kč | 26 522,58 Kč |
| 2 000 | 25,25737 Kč | 50 514,74 Kč |
| 3 000 | 24,54535 Kč | 73 636,05 Kč |
| 5 000 | 23,67738 Kč | 118 386,90 Kč |
| 7 000 | 23,12249 Kč | 161 857,43 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |






