
DF9A-41P-1V(22) | |
|---|---|
DigiKey Part Number | 26-DF9A-41P-1V(22)TR-ND - Tape & Reel (TR) 26-DF9A-41P-1V(22)CT-ND - Cut Tape (CT) 26-DF9A-41P-1V(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9A-41P-1V(22) |
Description | CONN HDR 41POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-41P-1V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,49577 Kč | 25 495,77 Kč |
| 2 000 | 24,27936 Kč | 48 558,72 Kč |
| 3 000 | 23,59510 Kč | 70 785,30 Kč |
| 5 000 | 22,76061 Kč | 113 803,05 Kč |
| 7 000 | 22,22734 Kč | 155 591,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,60500 Kč | 346,05 Kč |
| 25 | 32,43760 Kč | 810,94 Kč |
| 50 | 30,88380 Kč | 1 544,19 Kč |
| 100 | 29,40770 Kč | 2 940,77 Kč |
| 250 | 27,56448 Kč | 6 891,12 Kč |
| 500 | 26,24876 Kč | 13 124,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |






