Socket Contact Tin 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-2428SCF

DigiKey Part Number
H1500TR-ND - Tape & Reel (TR)
H1500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF3-2428SCF
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
DF3-2428SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,14240 Kč28,56 Kč
501,08340 Kč54,17 Kč
1001,03310 Kč103,31 Kč
2500,96844 Kč242,11 Kč
5000,92182 Kč460,91 Kč
1 0000,87751 Kč877,51 Kč
2 5000,82245 Kč2 056,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,76065 Kč7 606,50 Kč
20 0000,72433 Kč14 486,60 Kč
30 0000,70389 Kč21 116,70 Kč
50 0000,67896 Kč33 948,00 Kč
70 0000,66303 Kč46 412,10 Kč
100 0000,64656 Kč64 656,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč