
H2BXT-10104-R4 | |
|---|---|
DigiKey Part Number | H2BXT-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10104-R4 |
Description | JUMPER-H1500TR/A2015R/X 4" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,56200 Kč | 105,62 Kč |
| 30 | 9,76400 Kč | 292,92 Kč |
| 50 | 9,41560 Kč | 470,78 Kč |
| 100 | 8,96610 Kč | 896,61 Kč |
| 250 | 8,40340 Kč | 2 100,85 Kč |
| 500 | 8,00192 Kč | 4 000,96 Kč |
| 1 000 | 7,61975 Kč | 7 619,75 Kč |
| 2 500 | 7,14251 Kč | 17 856,27 Kč |
| 5 000 | 6,80163 Kč | 34 008,15 Kč |
| Unit Price without VAT: | 10,56200 Kč |
|---|---|
| Unit Price with VAT: | 12,78002 Kč |












