Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10106-R4

DigiKey Part Number
H2BXT-10106-R4-ND
Manufacturer
Manufacturer Product Number
H2BXT-10106-R4
Description
JUMPER-H1500TR/A2015R/X 6"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,49900 Kč104,99 Kč
309,52600 Kč285,78 Kč
509,10480 Kč455,24 Kč
1008,55880 Kč855,88 Kč
2507,89104 Kč1 972,76 Kč
5007,41986 Kč3 709,93 Kč
1 0006,97764 Kč6 977,64 Kč
2 5006,43328 Kč16 083,20 Kč
5 0006,05011 Kč30 250,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,49900 Kč
Unit Price with VAT:12,70379 Kč
Alternate Color
JUMPER-H1500TR/A2015A/X 6"
In-Stock: 0
Unit Price: 10,49900 Kč
JUMPER-H1500TR/A2015B/X 6"
In-Stock: 0
Unit Price: 10,96100 Kč
JUMPER-H1500TR/A2015G/X 6"
In-Stock: 1400
Unit Price: 10,96100 Kč
JUMPER-H1500TR/A2015L/X 6"
In-Stock: 0
Unit Price: 10,49900 Kč
JUMPER-H1500TR/A2015N/X 6"
In-Stock: 0
Unit Price: 10,96100 Kč
Alternate Length
JUMPER-H1500TR/A2015R/X 2"
In-Stock: 0
Unit Price: 9,74300 Kč
JUMPER-H1500TR/A2015R/X 3"
In-Stock: 204
Unit Price: 9,93200 Kč
JUMPER-H1500TR/A2015R/X 4"
In-Stock: 2910
Unit Price: 10,56200 Kč
JUMPER-H1500TR/A2015R/X 5"
In-Stock: 1030
Unit Price: 10,75100 Kč
JUMPER-H1500TR/A2015R/X 8"
In-Stock: 0
Unit Price: 11,36000 Kč
Assembly Component