
H2BXT-10106-L4 | |
|---|---|
DigiKey Part Number | H2BXT-10106-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10106-L4 |
Description | JUMPER-H1500TR/A2015L/X 6" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,49900 Kč | 104,99 Kč |
| 30 | 9,52600 Kč | 285,78 Kč |
| 50 | 9,10480 Kč | 455,24 Kč |
| 100 | 8,55880 Kč | 855,88 Kč |
| 250 | 7,89104 Kč | 1 972,76 Kč |
| 500 | 7,41986 Kč | 3 709,93 Kč |
| 1 000 | 6,97764 Kč | 6 977,64 Kč |
| 2 500 | 6,43328 Kč | 16 083,20 Kč |
| 5 000 | 6,05011 Kč | 30 250,55 Kč |
| Unit Price without VAT: | 10,49900 Kč |
|---|---|
| Unit Price with VAT: | 12,70379 Kč |











