Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10106-N4

DigiKey Part Number
H2BXT-10106-N4-ND
Manufacturer
Manufacturer Product Number
H2BXT-10106-N4
Description
JUMPER-H1500TR/A2015N/X 6"
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,96100 Kč109,61 Kč
3010,13500 Kč304,05 Kč
509,77240 Kč488,62 Kč
1009,30630 Kč930,63 Kč
2508,72340 Kč2 180,85 Kč
5008,30596 Kč4 152,98 Kč
1 0007,90932 Kč7 909,32 Kč
2 5007,41406 Kč18 535,15 Kč
5 0007,06020 Kč35 301,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,96100 Kč
Unit Price with VAT:13,26281 Kč
Alternate Color
JUMPER-H1500TR/A2015A/X 6"
In-Stock: 0
Unit Price: 10,49900 Kč
JUMPER-H1500TR/A2015B/X 6"
In-Stock: 0
Unit Price: 10,96100 Kč
JUMPER-H1500TR/A2015G/X 6"
In-Stock: 1400
Unit Price: 10,96100 Kč
JUMPER-H1500TR/A2015L/X 6"
In-Stock: 0
Unit Price: 10,49900 Kč
JUMPER-H1500TR/A2015R/X 6"
In-Stock: 265
Unit Price: 10,49900 Kč
Alternate Length
JUMPER-H1500TR/A2015N/X 2"
In-Stock: 0
Unit Price: 9,74300 Kč
JUMPER-H1500TR/A2015N/X 3"
In-Stock: 0
Unit Price: 9,93200 Kč
JUMPER-H1500TR/A2015N/X 4"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1500TR/A2015N/X 5"
In-Stock: 0
Unit Price: 10,31000 Kč
JUMPER-H1500TR/A2015N/X 8"
In-Stock: 0
Unit Price: 10,87700 Kč