Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10108-R4

DigiKey Part Number
H2BXT-10108-R4-ND
Manufacturer
Manufacturer Product Number
H2BXT-10108-R4
Description
JUMPER-H1500TR/A2015R/X 8"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,36000 Kč113,60 Kč
3010,50600 Kč315,18 Kč
5010,12940 Kč506,47 Kč
1009,64650 Kč964,65 Kč
2509,04088 Kč2 260,22 Kč
5008,60876 Kč4 304,38 Kč
1 0008,19762 Kč8 197,62 Kč
2 5007,68434 Kč19 210,85 Kč
5 0007,31755 Kč36 587,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,36000 Kč
Unit Price with VAT:13,74560 Kč
Alternate Color
JUMPER-H1500TR/A2015A/X 8"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H1500TR/A2015B/X 8"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H1500TR/A2015G/X 8"
In-Stock: 250
Unit Price: 10,87700 Kč
JUMPER-H1500TR/A2015L/X 8"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H1500TR/A2015N/X 8"
In-Stock: 0
Unit Price: 10,87700 Kč
Alternate Length
JUMPER-H1500TR/A2015R/X 2"
In-Stock: 0
Unit Price: 9,74300 Kč
JUMPER-H1500TR/A2015R/X 3"
In-Stock: 204
Unit Price: 9,93200 Kč
JUMPER-H1500TR/A2015R/X 4"
In-Stock: 2910
Unit Price: 10,56200 Kč
JUMPER-H1500TR/A2015R/X 5"
In-Stock: 1030
Unit Price: 10,75100 Kč
JUMPER-H1500TR/A2015R/X 6"
In-Stock: 265
Unit Price: 10,49900 Kč
Assembly Component