Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10108-B4

DigiKey Part Number
H2BXT-10108-B4-ND
Manufacturer
Manufacturer Product Number
H2BXT-10108-B4
Description
JUMPER-H1500TR/A2015B/X 8"
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,87700 Kč108,77 Kč
309,87600 Kč296,28 Kč
509,43660 Kč471,83 Kč
1008,87170 Kč887,17 Kč
2508,17832 Kč2 044,58 Kč
5007,69030 Kč3 845,15 Kč
1 0007,23192 Kč7 231,92 Kč
2 5006,66787 Kč16 669,67 Kč
5 0006,27067 Kč31 353,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10,87700 Kč
Unit Price with VAT:13,16117 Kč
Alternate Color
JUMPER-H1500TR/A2015A/X 8"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H1500TR/A2015G/X 8"
In-Stock: 250
Unit Price: 10,87700 Kč
JUMPER-H1500TR/A2015L/X 8"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H1500TR/A2015N/X 8"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H1500TR/A2015R/X 8"
In-Stock: 0
Unit Price: 11,36000 Kč
Alternate Length
JUMPER-H1500TR/A2015B/X 2"
In-Stock: 1928
Unit Price: 10,14200 Kč
JUMPER-H1500TR/A2015B/X 3"
In-Stock: 750
Unit Price: 10,35200 Kč
JUMPER-H1500TR/A2015B/X 4"
In-Stock: 1159
Unit Price: 10,56200 Kč
JUMPER-H1500TR/A2015B/X 5"
In-Stock: 797
Unit Price: 10,31000 Kč
JUMPER-H1500TR/A2015B/X 6"
In-Stock: 0
Unit Price: 10,96100 Kč