
H2BXT-10103-W4 | |
|---|---|
DigiKey Part Number | H2BXT-10103-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10103-W4 |
Description | JUMPER-H1500TR/A2015W/X 3" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,35200 Kč | 103,52 Kč |
| 30 | 9,57500 Kč | 287,25 Kč |
| 50 | 9,23500 Kč | 461,75 Kč |
| 100 | 8,79610 Kč | 879,61 Kč |
| 250 | 8,24380 Kč | 2 060,95 Kč |
| 500 | 7,84948 Kč | 3 924,74 Kč |
| 1 000 | 7,47445 Kč | 7 474,45 Kč |
| 2 500 | 7,00644 Kč | 17 516,10 Kč |
| 5 000 | 6,67199 Kč | 33 359,95 Kč |
| Unit Price without VAT: | 10,35200 Kč |
|---|---|
| Unit Price with VAT: | 12,52592 Kč |











