
H2BXT-10104-W4 | |
|---|---|
DigiKey Part Number | H2BXT-10104-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10104-W4 |
Description | JUMPER-H1500TR/A2015W/X 4" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,12100 Kč | 101,21 Kč |
| 30 | 9,17600 Kč | 275,28 Kč |
| 50 | 8,76880 Kč | 438,44 Kč |
| 100 | 8,24590 Kč | 824,59 Kč |
| 250 | 7,60212 Kč | 1 900,53 Kč |
| 500 | 7,14814 Kč | 3 574,07 Kč |
| 1 000 | 6,72209 Kč | 6 722,09 Kč |
| 2 500 | 6,19768 Kč | 15 494,20 Kč |
| 5 000 | 5,82850 Kč | 29 142,50 Kč |
| Unit Price without VAT: | 10,12100 Kč |
|---|---|
| Unit Price with VAT: | 12,24641 Kč |











