White 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10106-W4

DigiKey Part Number
H2BXT-10106-W4-ND
Manufacturer
Manufacturer Product Number
H2BXT-10106-W4
Description
JUMPER-H1500TR/A2015W/X 6"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 287
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,49900 Kč104,99 Kč
309,52600 Kč285,78 Kč
509,10480 Kč455,24 Kč
1008,55880 Kč855,88 Kč
2507,89104 Kč1 972,76 Kč
5007,41986 Kč3 709,93 Kč
1 0006,97764 Kč6 977,64 Kč
2 5006,43328 Kč16 083,20 Kč
5 0006,05011 Kč30 250,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,49900 Kč
Unit Price with VAT:12,70379 Kč
Alternate Color
JUMPER-H1500TR/A2015A/X 6"
In-Stock: 0
Unit Price: 10,49900 Kč
JUMPER-H1500TR/A2015B/X 6"
In-Stock: 0
Unit Price: 10,96100 Kč
JUMPER-H1500TR/A2015G/X 6"
In-Stock: 1400
Unit Price: 10,96100 Kč
JUMPER-H1500TR/A2015L/X 6"
In-Stock: 0
Unit Price: 10,49900 Kč
JUMPER-H1500TR/A2015N/X 6"
In-Stock: 0
Unit Price: 10,96100 Kč
Alternate Length
JUMPER-H1500TR/A2015W/X 2"
In-Stock: 0
Unit Price: 9,74300 Kč
JUMPER-H1500TR/A2015W/X 3"
In-Stock: 193
Unit Price: 10,35200 Kč
JUMPER-H1500TR/A2015W/X 4"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1500TR/A2015W/X 5"
In-Stock: 0
Unit Price: 10,31000 Kč
JUMPER-H1500TR/A2015W/X 8"
In-Stock: 0
Unit Price: 10,87700 Kč