
H2BXT-10105-W4 | |
|---|---|
DigiKey Part Number | H2BXT-10105-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10105-W4 |
Description | JUMPER-H1500TR/A2015W/X 5" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,31000 Kč | 103,10 Kč |
| 30 | 9,35100 Kč | 280,53 Kč |
| 50 | 8,93680 Kč | 446,84 Kč |
| 100 | 8,40340 Kč | 840,34 Kč |
| 250 | 7,74660 Kč | 1 936,65 Kč |
| 500 | 7,28420 Kč | 3 642,10 Kč |
| 1 000 | 6,84997 Kč | 6 849,97 Kč |
| 2 500 | 6,31561 Kč | 15 789,03 Kč |
| 5 000 | 5,93941 Kč | 29 697,05 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |











