Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10105-G4

DigiKey Part Number
H2BXT-10105-G4-ND
Manufacturer
Manufacturer Product Number
H2BXT-10105-G4
Description
JUMPER-H1500TR/A2015G/X 5"
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,31000 Kč103,10 Kč
309,35100 Kč280,53 Kč
508,93680 Kč446,84 Kč
1008,40340 Kč840,34 Kč
2507,74660 Kč1 936,65 Kč
5007,28420 Kč3 642,10 Kč
1 0006,84997 Kč6 849,97 Kč
2 5006,31561 Kč15 789,03 Kč
5 0005,93941 Kč29 697,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč
Alternate Color
JUMPER-H1500TR/A2015A/X 5"
In-Stock: 0
Unit Price: 10,31000 Kč
JUMPER-H1500TR/A2015B/X 5"
In-Stock: 797
Unit Price: 10,31000 Kč
JUMPER-H1500TR/A2015L/X 5"
In-Stock: 1234
Unit Price: 10,31000 Kč
JUMPER-H1500TR/A2015N/X 5"
In-Stock: 0
Unit Price: 10,31000 Kč
JUMPER-H1500TR/A2015R/X 5"
In-Stock: 10
Unit Price: 10,75100 Kč
Alternate Length
JUMPER-H1500TR/A2015G/X 2"
In-Stock: 0
Unit Price: 9,74300 Kč
JUMPER-H1500TR/A2015G/X 3"
In-Stock: 0
Unit Price: 9,93200 Kč
JUMPER-H1500TR/A2015G/X 4"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1500TR/A2015G/X 6"
In-Stock: 1400
Unit Price: 10,96100 Kč
JUMPER-H1500TR/A2015G/X 8"
In-Stock: 250
Unit Price: 10,87700 Kč