Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10112-R4

DigiKey Part Number
H2BXT-10112-R4-ND
Manufacturer
Manufacturer Product Number
H2BXT-10112-R4
Description
JUMPER-H1500TR/A2015R/X 12"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,07500 Kč120,75 Kč
3011,16467 Kč334,94 Kč
5010,76560 Kč538,28 Kč
10010,25260 Kč1 025,26 Kč
2509,60856 Kč2 402,14 Kč
5009,14972 Kč4 574,86 Kč
1 0008,71259 Kč8 712,59 Kč
2 5008,16710 Kč20 417,75 Kč
5 0007,77731 Kč38 886,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07500 Kč
Unit Price with VAT:14,61075 Kč
Alternate Color
JUMPER-H1500TR/A2015A/X 12"
In-Stock: 0
Unit Price: 11,57500 Kč
JUMPER-H1500TR/A2015B/X 12"
In-Stock: 513
Unit Price: 12,07500 Kč
JUMPER-H1500TR/A2015G/X 12"
In-Stock: 0
Unit Price: 11,57500 Kč
JUMPER-H1500TR/A2015L/X 12"
In-Stock: 0
Unit Price: 11,57500 Kč
JUMPER-H1500TR/A2015N/X 12"
In-Stock: 0
Unit Price: 11,57500 Kč
Alternate Length
JUMPER-H1500TR/A2015R/X 2"
In-Stock: 0
Unit Price: 9,67700 Kč
JUMPER-H1500TR/A2015R/X 3"
In-Stock: 204
Unit Price: 9,86500 Kč
JUMPER-H1500TR/A2015R/X 4"
In-Stock: 2810
Unit Price: 10,49000 Kč
JUMPER-H1500TR/A2015R/X 5"
In-Stock: 1030
Unit Price: 10,67800 Kč
JUMPER-H1500TR/A2015R/X 6"
In-Stock: 265
Unit Price: 10,42800 Kč
Assembly Component