
H2BXT-10112-L4 | |
|---|---|
DigiKey Part Number | H2BXT-10112-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10112-L4 |
Description | JUMPER-H1500TR/A2015L/X 12" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,65400 Kč | 116,54 Kč |
| 30 | 10,56200 Kč | 316,86 Kč |
| 50 | 10,09580 Kč | 504,79 Kč |
| 100 | 9,49320 Kč | 949,32 Kč |
| 250 | 8,75112 Kč | 2 187,78 Kč |
| 500 | 8,22954 Kč | 4 114,77 Kč |
| 1 000 | 7,73881 Kč | 7 738,81 Kč |
| 2 500 | 7,13520 Kč | 17 838,00 Kč |
| 5 000 | 6,71025 Kč | 33 551,25 Kč |
| Unit Price without VAT: | 11,65400 Kč |
|---|---|
| Unit Price with VAT: | 14,10134 Kč |











