
DF22-1416PCFA | |
|---|---|
DigiKey Part Number | 26-DF22-1416PCFATR-ND - Tape & Reel (TR) 26-DF22-1416PCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF22-1416PCFA |
Description | CONN PIN 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | DF22-1416PCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 19,62040 Kč | 490,51 Kč |
| 50 | 18,67980 Kč | 933,99 Kč |
| 100 | 17,78530 Kč | 1 778,53 Kč |
| 250 | 16,67072 Kč | 4 167,68 Kč |
| 500 | 15,87448 Kč | 7 937,24 Kč |
| 1 000 | 15,11667 Kč | 15 116,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,91548 Kč | 39 788,70 Kč |
| 5 000 | 15,15627 Kč | 75 781,35 Kč |
| 7 500 | 14,72915 Kč | 110 468,62 Kč |
| 12 500 | 14,20829 Kč | 177 603,62 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |






