Image for H6AXG-10105-R7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AXG-10105-R7

DigiKey Part Number
H6AXG-10105-R7-ND
Manufacturer
Manufacturer Product Number
H6AXG-10105-R7
Description
JMPR-DF22-1416PCFA/A2104R/X 5"
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,48100 Kč294,81 Kč
3028,22133 Kč846,64 Kč
5027,59140 Kč1 379,57 Kč
10026,33780 Kč2 633,78 Kč
25023,82936 Kč5 957,34 Kč
50021,94794 Kč10 973,97 Kč
1 00018,81274 Kč18 812,74 Kč
2 50017,55844 Kč43 896,10 Kč
5 00016,68056 Kč83 402,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,48100 Kč
Unit Price with VAT:35,67201 Kč