
H6AXG-10110-B7 | |
|---|---|
DigiKey Part Number | H6AXG-10110-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10110-B7 |
Description | JMPR-DF22-1416PCFA/A2104B/X 10" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,47400 Kč | 364,74 Kč |
| 30 | 34,91967 Kč | 1 047,59 Kč |
| 50 | 34,14280 Kč | 1 707,14 Kč |
| 100 | 32,58890 Kč | 3 258,89 Kč |
| 250 | 29,48540 Kč | 7 371,35 Kč |
| 500 | 27,15798 Kč | 13 578,99 Kč |
| 1 000 | 23,27817 Kč | 23 278,17 Kč |
| 2 500 | 21,72621 Kč | 54 315,52 Kč |
| 5 000 | 20,63990 Kč | 103 199,50 Kč |
| Unit Price without VAT: | 36,47400 Kč |
|---|---|
| Unit Price with VAT: | 44,13354 Kč |

