Image for H6AAG-10102-L7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AAG-10102-L7

DigiKey Part Number
H6AAG-10102-L7-ND
Manufacturer
Manufacturer Product Number
H6AAG-10102-L7
Description
DF22-1416P/A2104L/DF22-1416P 2"
Customer Reference
Detailed Description
Blue 16 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
2.00" (50.80mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1047,74900 Kč477,49 Kč
3045,71967 Kč1 371,59 Kč
5044,70480 Kč2 235,24 Kč
10042,67210 Kč4 267,21 Kč
25038,60860 Kč9 652,15 Kč
50035,56054 Kč17 780,27 Kč
1 00030,48028 Kč30 480,28 Kč
2 50028,44826 Kč71 120,65 Kč
5 00027,02590 Kč135 129,50 Kč
Manufacturers Standard Package
Unit Price without VAT:47,74900 Kč
Unit Price with VAT:57,77629 Kč