
DF22-3EP-7.92C | |
|---|---|
DigiKey Part Number | H123129-ND |
Manufacturer | |
Manufacturer Product Number | DF22-3EP-7.92C |
Description | CONN PLUG HSG 3POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22-3EP-7.92C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 11,26320 Kč | 281,58 Kč |
| 50 | 10,72580 Kč | 536,29 Kč |
| 100 | 10,21130 Kč | 1 021,13 Kč |
| 300 | 9,44910 Kč | 2 834,73 Kč |
| 500 | 9,11398 Kč | 4 556,99 Kč |
| 1 000 | 8,67868 Kč | 8 678,68 Kč |
| 2 500 | 8,13513 Kč | 20 337,83 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



