
DF22A-1416PCFA | |
|---|---|
DigiKey Part Number | 26-DF22A-1416PCFATR-ND - Tape & Reel (TR) 26-DF22A-1416PCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF22A-1416PCFA |
Description | CONN PIN 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Tab |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 16,95600 Kč | 169,56 Kč |
| 25 | 15,89200 Kč | 397,30 Kč |
| 50 | 15,12860 Kč | 756,43 Kč |
| 100 | 14,40490 Kč | 1 440,49 Kč |
| 250 | 13,50184 Kč | 3 375,46 Kč |
| 500 | 12,85700 Kč | 6 428,50 Kč |
| 1 000 | 12,24301 Kč | 12 243,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,09444 Kč | 26 188,88 Kč |
| 4 000 | 12,46966 Kč | 49 878,64 Kč |
| 6 000 | 12,11823 Kč | 72 709,38 Kč |
| 10 000 | 11,68959 Kč | 116 895,90 Kč |
| 14 000 | 11,41563 Kč | 159 818,82 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |











